
DYSC-20-18-Y1F | |
|---|---|
DigiKey Part Number | 2171-DYSC-20-18-Y1F-ND |
Manufacturer | |
Manufacturer Product Number | DYSC-20-18-Y1F |
Description | SHOCK ABSORBER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pneumatic Shock Absorber Single-Acting, Push |
Datasheet | Datasheet |
Category | Stroke Length 0.709" (18.00mm) |
Manufacturer Festo Corporation | Impact Velocity 9.84ft/s (3.0m/s) |
Series | Impact Capacity per Cycle 336.33inlb (38.00J) |
Packaging Bulk | Reset Time 0.300s |
Part Status Active | Reset Force 2.25lbf (10.0N) |
Type Shock Absorber | Cushioning Self-Adjusting |
Technology Pneumatic | Operating Temperature -10°C ~ 80°C |
Operation Single-Acting, Push |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €269.52000 | €269.52 |
| Unit Price without VAT: | €269.52000 |
|---|---|
| Unit Price with VAT: | €323.42400 |

