
DWA-63-75-Y-A-G | |
|---|---|
DigiKey Part Number | 2171-DWA-63-75-Y-A-G-ND |
Manufacturer | |
Manufacturer Product Number | DWA-63-75-Y-A-G |
Description | HINGE CYLINDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Square Cylinder Double Acting 2.953" (75.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 2.953" (75.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) |
Packaging Bulk | Connection Method G1/4 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Shaft Detail External Thread M16 x 1.5 |
Construction Square Cylinder | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €253.77000 | €253.77 |
| Unit Price without VAT: | €253.77000 |
|---|---|
| Unit Price with VAT: | €304.52400 |

