
DGSL-25-20-P1A | |
|---|---|
DigiKey Part Number | 2171-DGSL-25-20-P1A-ND |
Manufacturer | |
Manufacturer Product Number | DGSL-25-20-P1A |
Description | MINI SLIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Guided Cylinder Double Acting 0.787" (20.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 0.787" (20.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 15 ~ 116 PSI (1 ~ 8 bar) |
Packaging Bulk | Connection Method G1/8 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature 0°C ~ 60°C |
Construction Guided Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,004.44000 | €1,004.44 |
| Unit Price without VAT: | €1,004.44000 |
|---|---|
| Unit Price with VAT: | €1,205.32800 |

