
DFM-16-40-B-PPV-A-KF | |
|---|---|
DigiKey Part Number | 2171-DFM-16-40-B-PPV-A-KF-ND |
Manufacturer | |
Manufacturer Product Number | DFM-16-40-B-PPV-A-KF |
Description | GUIDED DRIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Guided Cylinder Double Acting 1.575" (40.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 1.575" (40.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 29 ~ 145 PSI (2 ~ 10 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature -5°C ~ 60°C |
Construction Guided Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €565.51000 | €565.51 |
| Unit Price without VAT: | €565.51000 |
|---|---|
| Unit Price with VAT: | €678.61200 |

