
CPE14-M1BH-5J-QS-8 | |
|---|---|
DigiKey Part Number | 2171-CPE14-M1BH-5J-QS-8-ND |
Manufacturer | |
Manufacturer Product Number | CPE14-M1BH-5J-QS-8 |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/2 Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded |
Series | For Use With/Related Products Solenoid Valve |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Solenoid Valve | Ingress Protection IP65 - Dust Tight, Water Resistant |
Function 5/2 | Operating Temperature -5°C ~ 50°C |
Operating Pressure 29 ~ 116 PSI (2 ~ 8 bar) | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €273.43000 | €273.43 |
| Unit Price without VAT: | €273.43000 |
|---|---|
| Unit Price with VAT: | €328.11600 |

