Epoxy Ferrite Core Toroid Type Length Width 1.463" (37.15mm) Diameter 0.630" (16.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX36/23/15-3E10-M

DigiKey Part Number
1779-1601-ND
Manufacturer
Manufacturer Product Number
TX36/23/15-3E10-M
Description
FERRITE CORE TOROID
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Epoxy Ferrite Core Toroid Type Length Width 1.463" (37.15mm) Diameter 0.630" (16.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Ungapped
Manufacturer
Ferroxcube
Effective Permeability (µe)
10000.0
Packaging
Bulk
Core Factor (ΣI/A) mm⁻¹
0.919
Part Status
Active
Effective Length (le) mm
89.7
Core Type
Toroid
Effective Area (Ae) mm²
97.5
Supplier Device Package
TX 36 x 23 x 15
Effective Magnetic Volume (Ve) mm³
8740.0
Diameter
1.463" (37.15mm)
Finish
Epoxy
Tolerance
±30%
Height
0.630" (16.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 551
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.09000€3.09
10€2.11800€21.18
25€1.80000€45.00
50€1.58000€79.00
210€1.17148€246.01
420€1.12612€472.97
Manufacturers Standard Package
Unit Price without VAT:€3.09000
Unit Price with VAT:€3.70800