



TX29/19/7.6-3E27 | |
|---|---|
DigiKey Part Number | 1779-1542-ND |
Manufacturer | |
Manufacturer Product Number | TX29/19/7.6-3E27 |
Description | FERRITE CORE TOROID 3E+27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E27 Ferrite Core Toroid Type Length Width 1.179" (29.95mm) Diameter 0.329" (8.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 29 x 19 x 7.6 | |
Material | 3E27 | |
Diameter | 1.179" (29.95mm) | |
Tolerance | - | |
Gap | - | |
Finish | Epoxy | |
Height | 0.329" (8.35mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.02000 | €2.02 |
| 10 | €1.40000 | €14.00 |
| 25 | €1.19480 | €29.87 |
| 50 | €1.05360 | €52.68 |
| 245 | €0.76580 | €187.62 |
| 490 | €0.68853 | €337.38 |
| Unit Price without VAT: | €2.02000 |
|---|---|
| Unit Price with VAT: | €2.42400 |

