
E18/4/10-3E6 | |
|---|---|
DigiKey Part Number | 1779-E18/4/10-3E6-ND |
Manufacturer | |
Manufacturer Product Number | E18/4/10-3E6 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E6 Ferrite Core E Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance -30%, +40% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Effective Length (le) mm 24.3 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 960.0 |
Core Type E | Finish Uncoated |
Supplier Device Package E 18 x 4 x 10 | Height 0.157" (4.00mm) |
Material 3E6 | Length 0.709" (18.00mm) |
Inductance Factor (Al) 13.5 µH | Width 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.34804 | €696.08 |
| Unit Price without VAT: | €0.34804 |
|---|---|
| Unit Price with VAT: | €0.41765 |

