A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.9Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-AUC

DigiKey Part Number
SY145-ND
Manufacturer
Manufacturer Product Number
HR-AUC
Description
BATTERY NIMH 1.2V 1.9AH A
Customer Reference
Detailed Description
A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.9Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
0.67" Dia x 1.97" H (17.0mm x 50.0mm)
Series
Termination Style
Flat Top (Non-Extending)
Packaging
Bulk
Discharge Rate
380mA
Part Status
Obsolete
Standard Charge Current
210mA
Battery Chemistry
Standard Charge Time
16Hrs
Battery Cell Size
Weight
40.37 g
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.