
SM8220 | |
|---|---|
DigiKey Part Number | 5328-SM8220-ND |
Manufacturer | |
Manufacturer Product Number | SM8220 |
Description | COAX ADAPT N TO 4.1/9.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 4.1/9.5 Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Jack to Jack | Center Contact Plating Silver |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 4.1/9.5 Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -55°C ~ 120°C |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €70.56000 | €70.56 |
| Unit Price without VAT: | €70.56000 |
|---|---|
| Unit Price with VAT: | €84.67200 |

