
SM5723 | |
|---|---|
DigiKey Part Number | 5328-SM5723-ND |
Manufacturer | |
Manufacturer Product Number | SM5723 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 12 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Features Hermetically Sealed |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) TNC Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) TNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Style Straight | Operating Temperature -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €99.93000 | €99.93 |
| 10 | €84.94500 | €849.45 |
| 25 | €79.63200 | €1,990.80 |
| 50 | €75.83560 | €3,791.78 |
| 100 | €72.22190 | €7,222.19 |
| Unit Price without VAT: | €99.93000 |
|---|---|
| Unit Price with VAT: | €119.91600 |

