
SM3447 | |
|---|---|
DigiKey Part Number | 5328-SM3447-ND |
Manufacturer | |
Manufacturer Product Number | SM3447 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper, Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €145.65000 | €145.65 |
| 10 | €123.81200 | €1,238.12 |
| 25 | €116.06960 | €2,901.74 |
| 50 | €110.53720 | €5,526.86 |
| Unit Price without VAT: | €145.65000 |
|---|---|
| Unit Price with VAT: | €174.78000 |

