
SC2170 | |
|---|---|
DigiKey Part Number | 5328-SC2170-ND |
Manufacturer | |
Manufacturer Product Number | SC2170 |
Description | FEMALE SMA CONN CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMA Jacks |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SMA Jacks | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.69000 | €46.69 |
| Unit Price without VAT: | €46.69000 |
|---|---|
| Unit Price with VAT: | €56.02800 |

