
SC2122 | |
|---|---|
DigiKey Part Number | 5328-SC2122-ND |
Manufacturer | |
Manufacturer Product Number | SC2122 |
Description | MALE BNC CONN CAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For BNC Plugs |
Category | For Use With/Related Products BNC Plugs |
Manufacturer Fairview Microwave | Body Material Brass |
Packaging Bag | Body Finish Nickel |
Part Status Active | Color Silver |
Connector Style BNC | Center Contact Material Brass |
Accessory Type Cap (Cover), Dust | Center Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.25000 | €21.25 |
| 10 | €18.05800 | €180.58 |
| 25 | €16.92720 | €423.18 |
| 50 | €16.11920 | €805.96 |
| 100 | €15.35020 | €1,535.02 |
| 250 | €14.39012 | €3,597.53 |
| 500 | €13.70422 | €6,852.11 |
| Unit Price without VAT: | €21.25000 |
|---|---|
| Unit Price with VAT: | €25.50000 |


