Parametric Equivalent
Parametric Equivalent

SA18NFNF25W-20 | |
|---|---|
DigiKey Part Number | 5328-SA18NFNF25W-20-ND |
Manufacturer | |
Manufacturer Product Number | SA18NFNF25W-20 |
Description | FXD ATTN JACK-JACK TYPE N 1.6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 25W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 25W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA18NMNF25W-20 | Fairview Microwave | 0 | 5328-SA18NMNF25W-20-ND | €353.90000 | Parametric Equivalent |
| 3082-6525-18-20 | Amphenol XMA | 0 | 5984-3082-6525-18-20-ND | €1,076.34200 | Parametric Equivalent |
| PE7017-20 | Pasternack | 0 | 6099-PE7017-20-ND | €845.58000 | Parametric Equivalent |
| PE7367-20 | Pasternack | 0 | 6099-PE7367-20-ND | €628.30000 | Parametric Equivalent |
| PE7426-20 | Pasternack | 0 | 6099-PE7426-20-ND | €525.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €367.74000 | €367.74 |
| Unit Price without VAT: | €367.74000 |
|---|---|
| Unit Price with VAT: | €441.28800 |






