
FMPT1007 | |
|---|---|
DigiKey Part Number | 5328-FMPT1007-ND |
Manufacturer | |
Manufacturer Product Number | FMPT1007 |
Description | DETECTOR FIELD REPLACEABLE 2.92M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 10MHz ~ 40GHz 23dBm SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 10MHz ~ 40GHz | |
RF Type | General Purpose | |
Input Range | 23dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,577.28000 | €2,577.28 |
| Unit Price without VAT: | €2,577.28000 |
|---|---|
| Unit Price with VAT: | €3,092.73600 |

