RF Directional Coupler General Purpose 1GHz ~ 18GHz 3dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCP1144

DigiKey Part Number
5328-FMCP1144-ND
Manufacturer
Manufacturer Product Number
FMCP1144
Description
HYBRID SMA 1MHZ-18GHZ 50 W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 1GHz ~ 18GHz 3dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Coupler Type
Standard
Frequency
1GHz ~ 18GHz
Coupling Factor
3dB
Applications
General Purpose
Insertion Loss
1.5dB
Power - Max
-
Isolation
15dB
Return Loss
-
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€890.25000€890.25
10€780.99500€7,809.95
Manufacturers Standard Package
Unit Price without VAT:€890.25000
Unit Price with VAT:€1,068.30000