
FMCN1372 | |
|---|---|
DigiKey Part Number | 5328-FMCN1372-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1372 |
Description | CONN PLUG CRIMP/SOLDER BNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-55, 142, 223, 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.11000 | €27.11 |
| 10 | €23.04500 | €230.45 |
| 25 | €21.60240 | €540.06 |
| 50 | €20.57160 | €1,028.58 |
| 100 | €19.59060 | €1,959.06 |
| 250 | €18.36548 | €4,591.37 |
| Unit Price without VAT: | €27.11000 |
|---|---|
| Unit Price with VAT: | €32.53200 |

