
FMCN1346Z | |
|---|---|
DigiKey Part Number | 5328-FMCN1346Z-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1346Z |
Description | FAKRA JACK (FEMALE) CONNECTOR FO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316, LMR-100 | |
Fastening Type | Latch Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.20000 | €15.20 |
| 10 | €12.92200 | €129.22 |
| 25 | €12.11240 | €302.81 |
| 50 | €11.53440 | €576.72 |
| 100 | €10.98400 | €1,098.40 |
| 250 | €10.29684 | €2,574.21 |
| 500 | €9.80600 | €4,903.00 |
| Unit Price without VAT: | €15.20000 |
|---|---|
| Unit Price with VAT: | €18.24000 |

