Cable Assembly Coaxial SSMA to SSMA 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA9979-12

DigiKey Part Number
5328-FMCA9979-12-ND
Manufacturer
Manufacturer Product Number
FMCA9979-12
Description
RA SSMA MALE TO SSMA FEMALE CABL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SSMA to SSMA 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Style
SSMA to SSMA
1st Connector
SSMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SSMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
12.00" (304.80mm)
Cable Type
-
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€163.09000€163.09
Manufacturers Standard Package
Unit Price without VAT:€163.09000
Unit Price with VAT:€195.70800