
FMCA3179/0400-48 | |
|---|---|
DigiKey Part Number | 5328-FMCA3179/0400-48-ND |
Manufacturer | |
Manufacturer Product Number | FMCA3179/0400-48 |
Description | COAX CBL N-TYPE TO TNC 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC LMR 195 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 48.0" (1.2m) 4.0' |
Packaging Bag | Cable Type LMR 195 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to TNC | Connector Impedance 50 Ohms |
1st Connector N-Type Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector TNC Plug, Right Angle | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €49.07000 | €49.07 |
| Unit Price without VAT: | €49.07000 |
|---|---|
| Unit Price with VAT: | €58.88400 |

