Parametric Equivalent

FMCA2678/BL-120 | |
|---|---|
DigiKey Part Number | 5328-FMCA2678/BL-120-ND |
Manufacturer | |
Manufacturer Product Number | FMCA2678/BL-120 |
Description | COAX CBL 1.0/2.3 TO 1.0/2.3 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 Belden 1694A 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 120.0" (3.0m) 10.0' |
Packaging Bag | Cable Type Belden 1694A |
Part Status Active | Cable Impedance 75 Ohms |
Style 1.0/2.3 to 1.0/2.3 | Connector Impedance 75 Ohms |
1st Connector 1.0/2.3 Plug | Overall Impedance 75 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Blue |
2nd Connector 1.0/2.3 Plug | Operating Temperature -20°C ~ 75°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCA30802/BL-FT10 | L-com | 0 | 5073-LCCA30802/BL-FT10-ND | €69.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €82.12000 | €82.12 |
| Unit Price without VAT: | €82.12000 |
|---|---|
| Unit Price with VAT: | €98.54400 |


