Parametric Equivalent

FMCA2037-150CM | |
|---|---|
DigiKey Part Number | 5328-FMCA2037-150CM-ND |
Manufacturer | |
Manufacturer Product Number | FMCA2037-150CM |
Description | COAX CBL 4.3/10 TO 4.3/10 4.9' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to 4.3/10 SPO-250 59.1" (1.5m) 4.9' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 59.1" (1.5m) 4.9' |
Packaging Bag | Cable Type SPO-250 |
Part Status Active | Cable Impedance 50 Ohms |
Style 4.3/10 to 4.3/10 | Connector Impedance 50 Ohms |
1st Connector 4.3/10 Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector 4.3/10 Plug | Operating Temperature -55°C ~ 200°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA2009-150CM | Fairview Microwave | 0 | 5328-FMCA2009-150CM-ND | €146.43000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €109.65000 | €109.65 |
| Unit Price without VAT: | €109.65000 |
|---|---|
| Unit Price with VAT: | €131.58000 |


