FMCA1415-12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: €83.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: €92.66000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: €83.89000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: €88.28000
Datasheet
Cable Assembly Coaxial MMBX to MMBX RG-316 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1415-12

DigiKey Part Number
5328-FMCA1415-12-ND
Manufacturer
Manufacturer Product Number
FMCA1415-12
Description
COAX CBL MMBX TO MMBX 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMBX to MMBX RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
MMBX to MMBX
1st Connector
MMBX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMBX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Tan
Features
-
Operating Temperature
-55°C ~ 155°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€73.24000€73.24
Manufacturers Standard Package
Unit Price without VAT:€73.24000
Unit Price with VAT:€87.88800