Cable Assembly Coaxial 3.5mm to 3.5mm 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1413-100CM

DigiKey Part Number
5328-FMCA1413-100CM-ND
Manufacturer
Manufacturer Product Number
FMCA1413-100CM
Description
COAX CBL 3.5MM TO 3.5MM 3.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial 3.5mm to 3.5mm 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
39.4" (1.0m) 3.3'
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
3.5mm to 3.5mm
Connector Impedance
50 Ohms
1st Connector
3.5mm Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
27 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 105°C
2nd Connector
3.5mm Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.