FMCA1216-06 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: €102.23000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: €87.40000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: €59.72000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: €77.69000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: €57.90000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: €56.99000
Datasheet
Cable Assembly Coaxial SMA to SMA LMR 240 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1216-06

DigiKey Part Number
5328-FMCA1216-06-ND
Manufacturer
Manufacturer Product Number
FMCA1216-06
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 240 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
6.000" (152.40mm)
Packaging
Bag
Cable Type
LMR 240
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC0202240LF-06Fairview Microwave05328-FMC0202240LF-06-ND€102.23000Parametric Equivalent
FMC0202245-06Fairview Microwave05328-FMC0202245-06-ND€87.40000Parametric Equivalent
FMC0202245LF-06Fairview Microwave05328-FMC0202245LF-06-ND€59.72000Parametric Equivalent
FMCA1213-06Fairview Microwave05328-FMCA1213-06-ND€77.69000Parametric Equivalent
FMCA1213LF-06Fairview Microwave05328-FMCA1213LF-06-ND€57.90000Parametric Equivalent
Available To Order
Factory Stock: 294
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€68.77000€68.77
Manufacturers Standard Package
Unit Price without VAT:€68.77000
Unit Price with VAT:€82.52400