Parametric Equivalent

FMC0217315-36 | |
|---|---|
DigiKey Part Number | 5328-FMC0217315-36-ND |
Manufacturer | |
Manufacturer Product Number | FMC0217315-36 |
Description | COAX CBL SMA TO MCX 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 36.00" (914.40mm) |
Packaging Bag | Cable Type RG-316 |
Part Status Obsolete | Cable Impedance 50 Ohms |
Style SMA to MCX | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Tan |
2nd Connector MCX Plug | Operating Temperature -65°C ~ 165°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC0217315LF-36 | Fairview Microwave | 0 | 5328-FMC0217315LF-36-ND | €70.56000 | Parametric Equivalent |


