
FMBL1004 | |
|---|---|
DigiKey Part Number | 5328-FMBL1004-ND |
Manufacturer | |
Manufacturer Product Number | FMBL1004 |
Description | 100 MHZ TO 520 MHZ BALUN AT 50 O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 100MHz ~ 520MHz 50 / 25Ohm 3-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency Range | 100MHz ~ 520MHz | |
Impedance - Unbalanced/Balanced | 50 / 25Ohm | |
Phase Difference | 180° | |
Insertion Loss (Max) | 0.3dB | |
Return Loss (Min) | - | |
Package / Case | 3-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €156.56000 | €156.56 |
| Unit Price without VAT: | €156.56000 |
|---|---|
| Unit Price with VAT: | €187.87200 |

