RF Amplifier IC General Purpose 500MHz ~ 4GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAM5101F

DigiKey Part Number
5328-FMAM5101F-ND
Manufacturer
Manufacturer Product Number
FMAM5101F
Description
TEMP COMP AMP SMA 0.5-4 GHZ 21DB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 500MHz ~ 4GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Frequency
500MHz ~ 4GHz
P1dB
21dBm
Gain
39dB
Noise Figure
3dB
RF Type
General Purpose
Voltage - Supply
12V ~ 15V
Current - Supply
350mA
Test Frequency
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€3,530.78000€3,530.78
Manufacturers Standard Package
Unit Price without VAT:€3,530.78000
Unit Price with VAT:€4,236.93600