
MM74C00M | |
|---|---|
DigiKey Part Number | 2156-MM74C00M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74C00M |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 1.5V ~ 2V |
Series | Input Logic Level - High 3.5V ~ 8V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 60ns @ 10V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
| Bulk: | 49171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | €1.36833 | €254.51 |
| Unit Price without VAT: | €1.36833 |
|---|---|
| Unit Price with VAT: | €1.64200 |

