Diode 125 V 200mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDH333

DigiKey Part Number
2156-FDH333-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDH333
Description
DIODE STD 125V 200MA DO204AH
Customer Reference
Detailed Description
Diode 125 V 200mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
FDH333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
125 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
3 nA @ 125 V
Capacitance @ Vr, F
6pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.750
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:9750
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.170€0.04249€262.16
Unit Price without VAT:€0.04249
Unit Price with VAT:€0.05099