FAIFSC1N6001B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW62

DigiKey Part Number
2156-BAW62-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
BAW62
Description
DIODE STANDARD 75V 300MA DO35
Customer Reference
Detailed Description
Diode 75 V 300mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193.084
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.60 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.869€0.03455€271.87
Unit Price without VAT:€0.03455
Unit Price with VAT:€0.04146