



9598282802 | |
|---|---|
DigiKey Part Number | 1934-9598282802-ND |
Manufacturer | |
Manufacturer Product Number | 9598282802 |
Description | FERRITE CORE EER SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core EER Type 1.122" (28.50mm) Length Width Diameter 0.551" (14.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 9598282802 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 73.0 |
Manufacturer Fair-Rite Products Corp. | Effective Length (le) mm 62.9 |
Packaging Bulk | Effective Area (Ae) mm² 85.9 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 77.0 |
Core Type EER | Effective Magnetic Volume (Ve) mm³ 5398.0 |
Tolerance ±25% | Finish Uncoated |
Gap Ungapped | Height 0.551" (14.00mm) |
Initial Permeability (µi) 2400 | Length 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.77000 | €1.77 |
| 10 | €1.22600 | €12.26 |
| 25 | €1.04800 | €26.20 |
| 50 | €0.92520 | €46.26 |
| 162 | €0.73660 | €119.33 |
| 324 | €0.63568 | €205.96 |
| 648 | €0.58855 | €381.38 |
| Unit Price without VAT: | €1.77000 |
|---|---|
| Unit Price with VAT: | €2.12400 |


