



2508056007Z0 | |
|---|---|
DigiKey Part Number | 1934-1402-2-ND - Tape & Reel (TR) 1934-1402-1-ND - Cut Tape (CT) 1934-1402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508056007Z0 |
Description | FERRITE BEAD 60 OHM 0805 4LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508056007Z0 Models |
Category | Current Rating (Max) 300mA |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 150mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.07300 | €0.73 |
| 25 | €0.06320 | €1.58 |
| 50 | €0.05680 | €2.84 |
| 100 | €0.05090 | €5.09 |
| 250 | €0.04380 | €10.95 |
| 500 | €0.03888 | €19.44 |
| 1.000 | €0.03434 | €34.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02622 | €104.88 |
| 8.000 | €0.02257 | €180.56 |
| 12.000 | €0.02157 | €258.84 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

