



2506036007Y0 | |
|---|---|
DigiKey Part Number | 1934-1442-2-ND - Tape & Reel (TR) 1934-1442-1-ND - Cut Tape (CT) 1934-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2506036007Y0 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2506036007Y0 Models |
Category | Current Rating (Max) 400mA |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 150mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05100 | €0.51 |
| 25 | €0.04440 | €1.11 |
| 50 | €0.04000 | €2.00 |
| 100 | €0.03580 | €3.58 |
| 250 | €0.03080 | €7.70 |
| 500 | €0.02744 | €13.72 |
| 1.000 | €0.02430 | €24.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01872 | €74.88 |
| 8.000 | €0.01622 | €129.76 |
| 12.000 | €0.01483 | €177.96 |
| 20.000 | €0.01424 | €284.80 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |


