
100982 | |
|---|---|
DigiKey Part Number | 4301-100982-ND |
Manufacturer | |
Manufacturer Product Number | 100982 |
Description | 3D Filament Perlopal Green PLA |
Customer Reference | |
Detailed Description | 3D Printing Filament Green (Perlopal Green) PLA (Polylactide) 0.070" (1.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabru GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Green (Perlopal Green) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | - | |
Flex Strength | 60MPa | |
Density | - | |
Operating Temperature | 190°C ~ 230°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.02000 | €28.02 |
| 10 | €24.85500 | €248.55 |
| 25 | €23.69800 | €592.45 |
| 50 | €22.85900 | €1,142.95 |
| 100 | €22.04990 | €2,204.99 |
| 250 | €21.02424 | €5,256.06 |
| Unit Price without VAT: | €28.02000 |
|---|---|
| Unit Price with VAT: | €33.62400 |

