
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | - | |
Modulation or Protocol | Bluetooth v4.0, Low Energy (BLE) | |
Frequency | 2.4GHz ~ 2.48GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | -90dBm | |
Power - Output | 8dBm | |
Data Rate (Max) | 3Mbps | |
Features | - | |
Voltage - Supply | 5V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.50000 | €36.50 |
| Unit Price without VAT: | €36.50000 |
|---|---|
| Unit Price with VAT: | €43.80000 |

