MFR Recommended

BT900-SC-03-T/R | |
|---|---|
DigiKey Part Number | BT900-SC-03-T/R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BT900-SC-03-T/R |
Description | RF TXRX MOD BT CHIP + U.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi Bluetooth v4.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip + U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 4Mbps | |
Power - Output | 8dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, SIO, UART | |
Antenna Type | Integrated, Chip + U.FL | |
Utilized IC / Part | - | |
Memory Size | 6kB ROM | |
Voltage - Supply | 1.75V ~ 3.6V | |
Current - Receiving | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-SMD Module | |
Base Product Number |




