
BT800-02-T/R | |
|---|---|
DigiKey Part Number | BT800-02-TR-ND - Tape & Reel (TR) BT800-02-CT-ND - Cut Tape (CT) BT800-02-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT800-02-T/R |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 8dBm | |
Sensitivity | -89dBm | |
Serial Interfaces | USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CSR8510 | |
Memory Size | - | |
Voltage - Supply | 5V | |
Current - Receiving | 58mA | |
Current - Transmitting | 58mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 28-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.34000 | €15.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €12.53249 | €31,331.22 |
| Unit Price without VAT: | €15.34000 |
|---|---|
| Unit Price with VAT: | €18.40800 |

