



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | 802.11ac, Bluetooth v5.0, LTE | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | Ethernet, RS 232, RS 422, RS 485, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | SIM Card Included (Truphone) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €396.31000 | €396.31 |
| Unit Price without VAT: | €396.31000 |
|---|---|
| Unit Price with VAT: | €475.57200 |

