455-00008 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ezurio
In Stock: 1
Unit Price: €359.46000
Datasheet
802.11ac, Bluetooth v5.0, LTE Gateway Ethernet, RS-232, RS-422/485, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.11ac, Bluetooth v5.0, LTE Gateway Ethernet, RS-232, RS-422/485, USB
IG60-Series_side
Laird Connectivity Corner: #13 Introducing the IG60-BL654 and IoT Starter kits

455-00008

DigiKey Part Number
455-00008-ND
Manufacturer
Manufacturer Product Number
455-00008
Description
IG60 GATEWAY KIT AWS IOT GG
Customer Reference
Detailed Description
802.11ac, Bluetooth v5.0, LTE Gateway Ethernet, RS-232, RS-422/485, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
802.11ac, Bluetooth v5.0, LTE
Frequency
-
Applications
General Purpose
Interface
Ethernet, RS-232, RS-422/485, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IoT Gateway
Voltage - Supply
9V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes