
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500-15-US | |
|---|---|
DigiKey Part Number | 2827-500-15-US-ND |
Manufacturer | |
Manufacturer Product Number | 500-15-US |
Description | PLIERS - MULTIPLE LEAD FORMING - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Smooth 5.50" (139.7mm) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Standard | |
Tip Type | - | |
Tip Shape | Straight | |
Jaw Type | Smooth | |
Features | Ergonomic | |
Length | 5.50" (139.7mm) | |
Weight | - |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Retail Package
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €328.82000 | €328.82 |
| Unit Price without VAT: | €328.82000 |
|---|---|
| Unit Price with VAT: | €394.58400 |

