
3C-SA-MP | |
|---|---|
DigiKey Part Number | 2827-3C-SA-MP-ND |
Manufacturer | |
Manufacturer Product Number | 3C-SA-MP |
Description | TWEEZERS - 3 STAR STRAIGHT VERY |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic Pointed Very Fine 4.25" (108.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Excelta Corporation | Tip Type Very Fine |
Packaging Box | Tip Shape Straight |
Part Status Obsolete | Length - Overall 4.25" (108.0mm) |
Features Anti-Magnetic | Material Stainless Steel |

