
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPCM-900-14 | |
|---|---|
DigiKey Part Number | SPCM-900-14-ND |
Manufacturer | |
Manufacturer Product Number | SPCM-900-14 |
Description | PHOTON COUNTING MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Photon Detector | |
Photon Detection Efficiency | 45% | |
Wavelength Range | 400 ~ 1060nm | |
Dark Count Rate | 100cps | |
Wavelength - Peak | 900nm | |
Max Count Rate | 37Mcps | |
Dead Time | 22ns | |
Voltage - Supply | 5VDC | |
Output | TTL 10ns 2.2V | |
Detector Type | Avalanche Photodiode | |
Active Area | 180μm | |
Features | - | |
Operating Temperature | 5°C ~ 70°C | |
Base Product Number |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Box
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7,442.44000 | €7,442.44 |
| Unit Price without VAT: | €7,442.44000 |
|---|---|
| Unit Price with VAT: | €8,930.92800 |
Associated ProductSee All
6 Items






