Photodiode 430nm 2ns 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C30739ECERH

DigiKey Part Number
1601-C30739ECERH-ND
Manufacturer
Manufacturer Product Number
C30739ECERH
Description
SENSOR PHOTODIODE 430NM 2DIP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Photodiode 430nm 2ns 2-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Wavelength
430nm
Color - Enhanced
-
Spectral Range
400nm ~ 700nm
Diode Type
Avalanche
Responsivity @ nm
26 A/W @ 430nm
Response Time
2ns
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Dark (Typ)
1.5nA
Active Area
5.6mm²
Viewing Angle
-
Operating Temperature
0°C ~ 50°C
Mounting Type
Through Hole
Package / Case
2-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5€175.34800€876.74
Unit Price without VAT:€175.34800
Unit Price with VAT:€210.41760