
C30739ECERH-2 | |
|---|---|
DigiKey Part Number | 1601-C30739ECERH-2-ND |
Manufacturer | |
Manufacturer Product Number | C30739ECERH-2 |
Description | SENSOR PHOTODIODE 430NM 2DIP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Photodiode 430nm 2ns 2-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 430nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 700nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 52 A/W @ 430nm | |
Response Time | 2ns | |
Voltage - DC Reverse (Vr) (Max) | 450 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 5.6mm² | |
Viewing Angle | - | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Through Hole | |
Package / Case | 2-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €233.61640 | €5,840.41 |
| Unit Price without VAT: | €233.61640 |
|---|---|
| Unit Price with VAT: | €280.33968 |

