
0703-118-000-25 | |
|---|---|
DigiKey Part Number | 1601-0703-118-000-25-ND |
Manufacturer | |
Manufacturer Product Number | 0703-118-000-25 |
Description | LENS STD F4 0.05X-0.5X M42-MOUNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard Lens F4 0.05x ~ 0.5x M42-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Focal Length | 40.0mm | |
Magnification | 0.05x ~ 0.5x | |
Focal Ratio | F4 | |
Compatible Sensor Size (Max) | - | |
Field of View | 44.0mm | |
Working Distance | 94mm ~ 1027mm | |
Depth Of Field | - | |
Resolution | 7µm | |
TV Distortion | - | |
Filter Size | M40.5 x P0.5 | |
Diameter | 59.0mm Dia | |
Length | 81.7mm | |
Mounting Type | M42-Mount | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €505.69000 | €505.69 |
| Unit Price without VAT: | €505.69000 |
|---|---|
| Unit Price with VAT: | €606.82800 |

