Diode 20 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB551V-30

DigiKey Part Number
5272-RB551V-30TR-ND - Tape & Reel (TR)
5272-RB551V-30CT-ND - Cut Tape (CT)
5272-RB551V-30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB551V-30
Description
DIODE SCHOTTKY 20V 500MA SOD323
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.916
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.13800€1.38
100€0.08560€8.56
500€0.06278€31.39
1.000€0.05537€55.37
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.04593€137.79
6.000€0.04116€246.96
9.000€0.03872€348.48
15.000€0.03599€539.85
21.000€0.03436€721.56
30.000€0.03279€983.70
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26400