P-Channel 20 V 2.8A (Ta) 400mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDN338P-EV

DigiKey Part Number
5272-FDN338P-EVTR-ND - Tape & Reel (TR)
5272-FDN338P-EVCT-ND - Cut Tape (CT)
5272-FDN338P-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN338P-EV
Description
MOSFET P-CH 20V 1.6A SOT-23
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.8A (Ta) 400mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
112mOhm @ 2.8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
405 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.53000€0.53
10€0.32900€3.29
100€0.21030€21.03
500€0.15906€79.53
1.000€0.14251€142.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.12146€364.38
6.000€0.11085€665.10
9.000€0.10544€948.96
15.000€0.09936€1,490.40
21.000€0.09576€2,010.96
30.000€0.09227€2,768.10
75.000€0.08821€6,615.75
Manufacturers Standard Package
Unit Price without VAT:€0.53000
Unit Price with VAT:€0.63600