
AOD407-EV | |
|---|---|
DigiKey Part Number | 5272-AOD407-EVTR-ND - Tape & Reel (TR) 5272-AOD407-EVCT-ND - Cut Tape (CT) 5272-AOD407-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD407-EV |
Description | MOSFET P-CH 60V 12A TO252 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 12A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 115mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1185 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-2L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.46600 | €4.66 |
| 100 | €0.30180 | €30.18 |
| 500 | €0.23126 | €115.63 |
| 1.000 | €0.20853 | €208.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.18389 | €459.73 |
| 5.000 | €0.16866 | €843.30 |
| 7.500 | €0.16090 | €1,206.75 |
| 12.500 | €0.15218 | €1,902.25 |
| 17.500 | €0.14701 | €2,572.68 |
| 25.000 | €0.14200 | €3,550.00 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90000 |

